Part Details for PL663-07OI-R by Microchip Technology Inc
Results Overview of PL663-07OI-R by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PL663-07OI-R Information
PL663-07OI-R by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
PL663-07OI-R Part Data Attributes
|
|
PL663-07OI-R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL663-07OI-R
Microchip Technology Inc
LVCMOS Output Clock Oscillator, 60MHz Min, 160MHz Max
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop-16 | |
| Additional Feature | Supply Voltage 2.5v Is Also Available; Tri-State; Enable/Disable Function | |
| Fall Time-Max | 1.6 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 16 | |
| Operating Frequency-Max | 160 Mhz | |
| Operating Frequency-Min | 60 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Lvcmos | |
| Output Load | 10 Pf | |
| Output Low Current-Max | 8.5 Ma | |
| Package Equivalence Code | TSSOP16,..25 | |
| Physical Dimension | 5.1mm X 4.5mm X 1.2mm | |
| Rise Time-Max | 1.6 Ns | |
| Supply Current-Max | 40 Ma | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % |