Filter Your Search
1 - 1 of 1 results
|
|
PL663-07OI-R
Microchip Technology Inc
|
Check for Price | Yes | Active | 10 pF | 3.3 V | LVCMOS | SUPPLY VOLTAGE 2.5V IS ALSO AVAILABLE; TRI-STATE; ENABLE/DISABLE FUNCTION | 1.6 ns | NO | 160 MHz | 60 MHz | 8.5 mA | 1.6 ns | 40 mA | 3.63 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 16 | TSSOP16,..25 | YES | 5.1mm x 4.5mm x 1.2mm | TSSOP-16 | Clock |