There are no models available for this part yet.
Overview of PLA04F800A1 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
CAD Models for PLA04F800A1 by Amphenol Positronic
Part Data Attributes for PLA04F800A1 by Amphenol Positronic
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
POLARIZED
|
Connector Type
|
POWER CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER/BRASS
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Alternate Parts for PLA04F800A1
This table gives cross-reference parts and alternative options found for PLA04F800A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA04F800A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP1NRNRNRNRN1F0091/AA | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | PLA04F800A1 vs SP1NRNRNRNRN1F0091/AA |
PLA04F700C1 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | PLA04F800A1 vs PLA04F700C1 |
PLA04F700A1 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | PLA04F800A1 vs PLA04F700A1 |
94540-7004 | Rectangular Power Connector, 4 Contact(s), Female | Molex | PLA04F800A1 vs 94540-7004 |
PLA04F100A1 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | PLA04F800A1 vs PLA04F100A1 |
PLA04F100C1 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | PLA04F800A1 vs PLA04F100C1 |
PLAH04F8000 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PLA04F800A1 vs PLAH04F8000 |
DF04F00 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PLA04F800A1 vs DF04F00 |
PLA04F1060 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | PLA04F800A1 vs PLA04F1060 |
PLA04F800A2 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | PLA04F800A1 vs PLA04F800A2 |