Part Details for PLA1069 by MACOM
Results Overview of PLA1069 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLA1069 Information
PLA1069 by MACOM is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
PLA1069 Part Data Attributes
|
|
PLA1069
MACOM
Buy Now
Datasheet
|
Compare Parts:
PLA1069
MACOM
Wide Band Low Power Amplifier, 300MHz Min, 700MHz Max
|
| Part Life Cycle Code | Obsolete | |
| Characteristic Impedance | 50 Ω | |
| Construction | Module | |
| Input Power-Max (CW) | 15 Dbm | |
| Operating Frequency-Max | 700 Mhz | |
| Operating Frequency-Min | 300 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| RF/Microwave Device Type | Wide Band Low Power | |
| VSWR-Max | 2 |