Part Details for PLCDA15C-6-LF by ProTek Devices
Results Overview of PLCDA15C-6-LF by ProTek Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLCDA15C-6-LF Information
PLCDA15C-6-LF by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PLCDA15C-6-LF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Future Electronics | PLCDA15C Series 6 Channel 39 Vcl 16.7 Vbr 8 pF Bi-directional TVS Array - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 196 Package Multiple: 98 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$2.4700 / $2.6700 | Buy Now |
|
|
Chip Stock | PLCDA15CSeries6Channel39Vcl16.7Vbr8pFBi-directionalTVSArray-SOIC-8 | 383 |
|
RFQ |
US Tariff Estimator: PLCDA15C-6-LF by ProTek Devices
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PLCDA15C-6-LF
PLCDA15C-6-LF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLCDA15C-6-LF Part Data Attributes
|
|
PLCDA15C-6-LF
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PLCDA15C-6-LF
ProTek Devices
Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 12 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOD | |
| Package Description | Rohs And Reach Compliant, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Low Capacitance | |
| Breakdown Voltage-Min | 16.7 V | |
| Clamping Voltage-Max | 39 V | |
| Configuration | Complex | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Non-rep Peak Rev Power Dis-Max | 500 W | |
| Number of Elements | 12 | |
| Number of Terminals | 8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 270 | |
| Polarity | Bidirectional | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 15 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
PLCDA15C-6-LF Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the PLCDA15C-6-LF is -40°C to 125°C.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the component.
-
The PLCDA15C-6-LF can withstand surge currents up to 15A for 1ms, and 30A for 100μs.
-
To choose the correct PCB layout, consider the component's pad layout, thermal vias, and copper pour. Ensure the PCB layout allows for good heat dissipation and minimizes the risk of electrical noise and interference.
-
Store the PLCDA15C-6-LF in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 30°C, and the relative humidity should be below 60%.