| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM25183NGUR | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 2.5A, 350kHz Switching Freq-Max, BICMOS, PDSO8 | PLM25183NGUR vs LM25183NGUR |
Part Details for PLM25183NGUR by Texas Instruments
Results Overview of PLM25183NGUR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLM25183NGUR Information
PLM25183NGUR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PLM25183NGUR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, Current-mode, 2.77A, 350kHz Switching Freq-Max, PDSO8 | 9803 |
|
RFQ |
US Tariff Estimator: PLM25183NGUR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PLM25183NGUR Part Data Attributes
|
|
PLM25183NGUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PLM25183NGUR
Texas Instruments
Switching Regulator, Current-mode, 2.77A, 350kHz Switching Freq-Max, BICMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Wson-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2020-04-08 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Input Voltage-Max | 42 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | S-PDSO-N8 | |
| Length | 4 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2.77 A | |
| Output Voltage-Max | 12.18 V | |
| Output Voltage-Min | 11.82 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.16,32 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 0.375 Ma | |
| Surface Mount | Yes | |
| Switching Frequency-Max | 350 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Dual | |
| Width | 4 Mm |
Alternate Parts for PLM25183NGUR
This table gives cross-reference parts and alternative options found for PLM25183NGUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLM25183NGUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.