Part Details for PLT0603Z5761ABWI by Vishay Intertechnologies
Results Overview of PLT0603Z5761ABWI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLT0603Z5761ABWI Information
PLT0603Z5761ABWI by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PLT0603Z5761ABWI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PLT0603Z5761ABWI
|
Avnet Americas | Resistor Precision Thin Film 0603 5.76k Ohm 0.05% 3/20W ?5ppm/?C Molded SMD Waffle Pack - Waffle Pack (Alt: PLT0603Z5761ABWI) COO: United States of America (the) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.8250 / $4.3121 | Buy Now |
US Tariff Estimator: PLT0603Z5761ABWI by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PLT0603Z5761ABWI
PLT0603Z5761ABWI Part Data Attributes
|
|
PLT0603Z5761ABWI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT0603Z5761ABWI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 5760ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Flame Proof, Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.508 Mm | |
| Package Length | 1.6256 Mm | |
| Package Style | Smt | |
| Package Width | 0.8128 Mm | |
| Rated Power Dissipation (P) | 0.15 W | |
| Rated Temperature | 70 °C | |
| Resistance | 5760 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 5 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.05% | |
| Working Voltage | 75 V |
Alternate Parts for PLT0603Z5761ABWI
This table gives cross-reference parts and alternative options found for PLT0603Z5761ABWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0603Z5761ABWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PLT0603Z5761BBTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 5760ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z5761ABWI vs PLT0603Z5761BBTP |
| PLT0603Z5761ABWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 5760ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z5761ABWI vs PLT0603Z5761ABWP |
| PLT0603Z5761BSTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 5760ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z5761ABWI vs PLT0603Z5761BSTP |
| PLT0603Z5761ASWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 5760ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z5761ABWI vs PLT0603Z5761ASWI |
| PLT0603Z5761ASWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 5760ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z5761ABWI vs PLT0603Z5761ASWP |
| PLT0603Z5761BSWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 5760ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z5761ABWI vs PLT0603Z5761BSWP |
| PLT0603Z5761BSTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 5760ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z5761ABWI vs PLT0603Z5761BSTI |
| PLT0603Z5761ASTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 5760ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z5761ABWI vs PLT0603Z5761ASTI |
| PLT0603Z5761BBWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 5760ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z5761ABWI vs PLT0603Z5761BBWP |
| PLT0603Z5761BBTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 5760ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z5761ABWI vs PLT0603Z5761BBTI |