Part Details for PLT1206Z1843ASWI by Vishay Intertechnologies
Results Overview of PLT1206Z1843ASWI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLT1206Z1843ASWI Information
PLT1206Z1843ASWI by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PLT1206Z1843ASWI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PLT1206Z1843ASWI
|
Avnet Americas | Res Thin Film 1206 184kOhm 0.05% 2/5W ?5ppm/?C Molded Waffle Pack - Waffle Pack (Alt: PLT1206Z1843ASWI) COO: United States of America (the) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.8375 / $4.6458 | Buy Now |
US Tariff Estimator: PLT1206Z1843ASWI by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PLT1206Z1843ASWI
PLT1206Z1843ASWI Part Data Attributes
|
|
PLT1206Z1843ASWI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT1206Z1843ASWI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 184000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Falme Proof | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.8382 Mm | |
| Package Length | 3.2 Mm | |
| Package Style | Smt | |
| Package Width | 1.6002 Mm | |
| Packing Method | Waffle Pack | |
| Rated Power Dissipation (P) | 0.4 W | |
| Rated Temperature | 70 °C | |
| Resistance | 184000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 5 Ppm/°C | |
| Terminal Finish | Tin/Silver/Copper - With Nickel Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.05% | |
| Working Voltage | 200 V |
Alternate Parts for PLT1206Z1843ASWI
This table gives cross-reference parts and alternative options found for PLT1206Z1843ASWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT1206Z1843ASWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PLT1206Z1843ASTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 184000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | PLT1206Z1843ASWI vs PLT1206Z1843ASTP |
| PLT1206Z1843BSWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 184000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | PLT1206Z1843ASWI vs PLT1206Z1843BSWP |
| PLT1206Z1843BBT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 184000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | PLT1206Z1843ASWI vs PLT1206Z1843BBT1 |
| PLT1206Z1843ASTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 184000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | PLT1206Z1843ASWI vs PLT1206Z1843ASTI |
| PLT1206Z1843ABTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 184000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | PLT1206Z1843ASWI vs PLT1206Z1843ABTP |
| PLT1206Z1843ABT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 184000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | PLT1206Z1843ASWI vs PLT1206Z1843ABT5 |
| PLT1206Z1843BBT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 184000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | PLT1206Z1843ASWI vs PLT1206Z1843BBT0 |
| PLT1206Z1843BST5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 184000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | PLT1206Z1843ASWI vs PLT1206Z1843BST5 |
| PLT1206Z1843ABT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 184000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | PLT1206Z1843ASWI vs PLT1206Z1843ABT0 |
| PLT1206Z1843ASTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 184000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | PLT1206Z1843ASWI vs PLT1206Z1843ASTF |