| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PLTT2512Z7500AGT1 | Vishay Thin Film | Check for Price | Fixed Resistor, Thin Film, 1W, 750ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512 | PLTT2512Z7500AGT5 vs PLTT2512Z7500AGT1 |
| PLTT2512Z7500BGT1 | Vishay Thin Film | Check for Price | Fixed Resistor, Thin Film, 1W, 750ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512 | PLTT2512Z7500AGT5 vs PLTT2512Z7500BGT1 |
| PLTT2512Z7500BGT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 1W, 750ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512 | PLTT2512Z7500AGT5 vs PLTT2512Z7500BGT5 |
| PLTT2512Z7500BGTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 1W, 750ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512 | PLTT2512Z7500AGT5 vs PLTT2512Z7500BGTS |
| PLTT2512Z7500BGTS | Vishay Thin Film | Check for Price | Fixed Resistor, Thin Film, 1W, 750ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512 | PLTT2512Z7500AGT5 vs PLTT2512Z7500BGTS |
| PLTT2512Z7500AGT5 | Vishay Thin Film | Check for Price | Fixed Resistor, Thin Film, 1W, 750ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512 | PLTT2512Z7500AGT5 vs PLTT2512Z7500AGT5 |
| PLTT2512Z7500BGT5 | Vishay Thin Film | Check for Price | Fixed Resistor, Thin Film, 1W, 750ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512 | PLTT2512Z7500AGT5 vs PLTT2512Z7500BGT5 |
Part Details for PLTT2512Z7500AGT5 by Vishay Intertechnologies
Results Overview of PLTT2512Z7500AGT5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLTT2512Z7500AGT5 Information
PLTT2512Z7500AGT5 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: PLTT2512Z7500AGT5 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PLTT2512Z7500AGT5 Part Data Attributes
|
|
PLTT2512Z7500AGT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLTT2512Z7500AGT5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 750ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Flame Proof, Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 215 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.381 Mm | |
| Package Length | 6.5786 Mm | |
| Package Style | Smt | |
| Package Width | 3.1496 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 750 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 5 Ppm/°C | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.05% | |
| Working Voltage | 200 V |
Alternate Parts for PLTT2512Z7500AGT5
This table gives cross-reference parts and alternative options found for PLTT2512Z7500AGT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLTT2512Z7500AGT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.