Filter Your Search
1 - 1 of 1 results
|
|
PLTT2512Z7500AGT5
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 750 Ω | 0.05 % | 1 W | 2512 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | FLAME PROOF, PRECISION | 70 °C | YES | 200 V | e4 | 215 °C | -55 °C | Rectangular | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 6.5786 mm | 3.1496 mm | SMT, 2512 | Unknown | EAR99 | 8533.21.00.30 |