Part Details for PM6773 by STMicroelectronics
Results Overview of PM6773 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM6773 Information
PM6773 by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PM6773
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Controller | 5199 |
|
RFQ |
US Tariff Estimator: PM6773 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PM6773 Part Data Attributes
|
|
PM6773
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PM6773
STMicroelectronics
Switching Controller
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfqfpn-40 | |
| ECCN Code | 3A991.A.3 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Controller | |
| JESD-30 Code | S-XQCC-N40 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Position | Quad |
PM6773 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN2344, which includes guidelines for thermal pad connection, copper pour, and component placement to minimize thermal resistance and ensure reliable operation.
-
For high-availability applications, it's recommended to use the PM6773's built-in redundancy features, such as redundant power supplies and redundant control signals. Additionally, implement a robust fault detection and isolation mechanism to ensure the system remains operational in case of a failure. Consult the datasheet and application notes for specific configuration guidelines.
-
According to the datasheet, the maximum allowed voltage deviation on the input supply pins is ±10% of the nominal input voltage. Exceeding this limit may affect the PM6773's performance, reliability, or even cause damage to the device.
-
The PM6773 has built-in OVP and UVP features. To implement these features, connect the OVP and UVP pins to the desired voltage threshold using external resistors and configure the PM6773's registers accordingly. Refer to the datasheet and application notes for specific implementation guidelines.
-
STMicroelectronics provides EMI filter design guidelines in the application note AN2345, which includes recommendations for filter component selection, layout, and placement to minimize electromagnetic interference and ensure compliance with regulatory standards.