Part Details for PM6776 by STMicroelectronics
Results Overview of PM6776 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM6776 Information
PM6776 by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PM6776
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Controller | 6906 |
|
RFQ |
US Tariff Estimator: PM6776 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PM6776
PM6776 Part Data Attributes
|
|
PM6776
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PM6776
STMicroelectronics
Switching Controller, QCC48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Vqfn-48 | |
| Manufacturer Package Code | VFQFPN 48 6x6x0.9 | |
| ECCN Code | 3A991.A.3 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Controller | |
| JESD-30 Code | S-XQCC-N48 | |
| Length | 6 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC48(UNSPEC) | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Position | Quad | |
| Width | 6 Mm |
PM6776 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the PM6776 application note (AN5273) which includes guidelines for thermal vias, copper pours, and component placement to ensure optimal heat dissipation.
-
The PM6776 is highly configurable, and the datasheet provides a detailed description of the configuration process. Additionally, the PM6776 evaluation board user manual (UM2424) provides examples of different power rail configurations and the corresponding configuration settings.
-
The maximum allowed voltage on the VCC pin is 5.5V, as specified in the datasheet. Exceeding this limit may damage the device.
-
The PM6776 has a built-in OVP (OverVoltage Protection) feature that can be enabled through configuration. The OVP threshold can be set using the OTP (One-Time Programmable) memory. Refer to the datasheet and application note (AN5273) for more information.
-
The typical power consumption of the PM6776 depends on the specific configuration and operating conditions. The datasheet provides a detailed power consumption breakdown, and the application note (AN5273) provides examples of power consumption in different scenarios.