Part Details for PM7541AFX by Analog Devices Inc
Results Overview of PM7541AFX by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM7541AFX Information
PM7541AFX by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for PM7541AFX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 8702 |
|
RFQ |
US Tariff Estimator: PM7541AFX by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PM7541AFX
PM7541AFX Part Data Attributes
|
|
PM7541AFX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PM7541AFX
Analog Devices Inc
IC DUAL, PARALLEL, WORD INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, CDIP18, HERMETIC SEALED, CERDIP-18, Digital to Analog Converter
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Cerdip-18 | |
| Pin Count | 18 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 15 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY, OFFSET BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | R-GDIP-T18 | |
| JESD-609 Code | e0 | |
| Linearity Error-Max (EL) | 0.012% | |
| Number of Bits | 12 | |
| Number of Functions | 2 | |
| Number of Terminals | 18 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP18,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Settling Time-Max | 1 µS | |
| Settling Time-Nom (tstl) | 0.6 µS | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for PM7541AFX
This table gives cross-reference parts and alternative options found for PM7541AFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM7541AFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7541KN | Rochester Electronics LLC | Check for Price | 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18 | PM7541AFX vs AD7541KN |
| MX7541TD | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18 | PM7541AFX vs MX7541TD |
| MX7541BQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, CDIP18 | PM7541AFX vs MX7541BQ |
| LTC7541ABN#PBF | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18 | PM7541AFX vs LTC7541ABN#PBF |
| MX7541ABD | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, CDIP18 | PM7541AFX vs MX7541ABD |
| LTC7541ABN | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18 | PM7541AFX vs LTC7541ABN |
| AD7541TD | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18 | PM7541AFX vs AD7541TD |
| PM7541ABX | Precision Monolithics Inc | Check for Price | D/A Converter, 1 Func, CDIP18 | PM7541AFX vs PM7541ABX |