Part Details for PM7542BQ by Analog Devices Inc
Results Overview of PM7542BQ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM7542BQ Information
PM7542BQ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for PM7542BQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | D/A Converter, 2 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, CDIP16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 779 |
|
$25.4300 / $31.7900 | Buy Now |
US Tariff Estimator: PM7542BQ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PM7542BQ
PM7542BQ Part Data Attributes
|
|
PM7542BQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PM7542BQ
Analog Devices Inc
IC DUAL, PARALLEL, 4 BITS INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP16, 0.300 INCH, CERDIP-16, Digital to Analog Converter
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.300 Inch, Cerdip-16 | |
| Pin Count | 16 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A001.A.2.C | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 15 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY, OFFSET BINARY | |
| Input Format | Parallel, 4 Bits | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.05 Mm | |
| Linearity Error-Max (EL) | 0.024% | |
| Number of Bits | 12 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Settling Time-Max | 1 µS | |
| Settling Time-Nom (tstl) | 0.25 µS | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for PM7542BQ
This table gives cross-reference parts and alternative options found for PM7542BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM7542BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7542AQ | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, CDIP16 | PM7542BQ vs AD7542AQ |
| MX7542JN+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDIP16 | PM7542BQ vs MX7542JN+ |
| MP7542JN | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDIP16 | PM7542BQ vs MP7542JN |
| MX7542AQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16 | PM7542BQ vs MX7542AQ |
| MP7542SD/883 | Exar Corporation | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16 | PM7542BQ vs MP7542SD/883 |
| PM7542BQ | Precision Monolithics Inc | Check for Price | D/A Converter, 1 Func, CDIP16 | PM7542BQ vs PM7542BQ |
| AD7542JNZ | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, PDIP16 | PM7542BQ vs AD7542JNZ |
| MX7542JN | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDIP16 | PM7542BQ vs MX7542JN |
| AD7542AQ | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, CDIP16 | PM7542BQ vs AD7542AQ |
| MP7542SD | Exar Corporation | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16 | PM7542BQ vs MP7542SD |