Part Details for PM7545FPCZ by Analog Devices Inc
Results Overview of PM7545FPCZ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM7545FPCZ Information
PM7545FPCZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for PM7545FPCZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-PM7545FPCZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 20PLCC Min Qty: 49 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.0375 | Buy Now |
|
DISTI #
584-PM7545FPCZ
|
Mouser Electronics | Digital to Analog Converters - DAC PLCC-20 MARKED AS "PM7545 RoHS: Compliant | 0 |
|
$18.0300 / $18.0400 | Order Now |
|
|
Analog Devices Inc | PLCC-20 MARKED AS "PM7545 Package Multiple: 49 | 7154 |
|
$14.4300 / $30.9000 | Buy Now |
|
DISTI #
26620077
|
Verical | DAC 1-CH R-2R 12-bit 20-Pin PLCC Tube RoHS: Compliant Min Qty: 49 Package Multiple: 49 | Americas - 7154 |
|
$17.8479 | Buy Now |
|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20 RoHS: Compliant Status: Active Min Qty: 1 | 16342 |
|
$15.1900 / $18.9900 | Buy Now |
|
DISTI #
26620077
|
Verical | DAC 1-CH R-2R 12-bit 20-Pin PLCC Tube RoHS: Compliant Min Qty: 49 Package Multiple: 49 | Americas - 7154 |
|
$17.8479 | Buy Now |
|
DISTI #
PM7545FPCZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 49 | 0 |
|
$18.8700 / $20.1700 | Buy Now |
|
DISTI #
26620077
|
Verical | DAC 1-CH R-2R 12-bit 20-Pin PLCC Tube RoHS: Compliant Min Qty: 49 Package Multiple: 49 | Americas - 7154 |
|
$17.8479 | Buy Now |
US Tariff Estimator: PM7545FPCZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PM7545FPCZ
PM7545FPCZ Part Data Attributes
|
|
PM7545FPCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PM7545FPCZ
Analog Devices Inc
D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | DIP | |
| Package Description | Dip, | |
| Pin Count | 20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 15 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e3 | |
| Length | 25.2 Mm | |
| Linearity Error-Max (EL) | 0.012% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Settling Time-Max | 1 µS | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
PM7545FPCZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the PM7545FPCZ involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
The PM7545FPCZ requires a stable power supply with a minimum of 3.3V and a maximum of 5.5V. Decoupling capacitors (e.g., 10uF and 100nF) should be placed close to the device, with the larger capacitor connected to the power plane and the smaller capacitor connected to the ground plane.
-
The PM7545FPCZ can support data rates up to 6.25 Gbps, but the actual data rate depends on the specific application, PCB layout, and signal integrity. It's recommended to consult the datasheet and perform simulations to determine the maximum achievable data rate for a specific design.
-
To minimize jitter, it's essential to properly configure the PM7545FPCZ's clock and data paths. This includes setting the correct clock frequency, using the recommended clock source, and optimizing the data transmission protocol. Consult the datasheet and application notes for specific guidance.
-
The PM7545FPCZ has a maximum junction temperature of 125°C. To ensure reliable operation, it's essential to provide adequate heat dissipation through a heat sink, thermal vias, or a thermally conductive PCB material. Consult the datasheet for thermal management guidelines.