-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBF170 - N-channel TrenchMOS intermediate level FET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K5160
|
Newark | Mosfet, N-Ch, 60V, 0.3A, 150Deg C, 0.83W, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:300Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Nexperia PMBF170,215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10146 |
|
$0.0420 | Buy Now |
DISTI #
97W2505
|
Newark | Mosfet Transistor, N Channel, 300 Ma, 60 V, 2.8 Ohm, 10 V, 2 V Rohs Compliant: Yes |Nexperia PMBF170,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0580 / $0.0650 | Buy Now |
DISTI #
35AH4765
|
Newark | Pmbf170/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia PMBF170,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 | Buy Now |
DISTI #
1727-5173-1-ND
|
DigiKey | MOSFET N-CH 60V 300MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
235349 In Stock |
|
$0.0355 / $0.2900 | Buy Now |
DISTI #
PMBF170,215
|
Avnet Americas | Trans MOSFET N-CH 60V 0.3A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBF170,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 69000 |
|
$0.0461 | Buy Now |
DISTI #
PMBF170,215
|
Avnet Americas | Trans MOSFET N-CH 60V 0.3A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBF170,215) RoHS: Compliant Min Qty: 11112 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 75000 Partner Stock |
|
$0.0284 / $0.0338 | Buy Now |
DISTI #
771-PMBF170-T/R
|
Mouser Electronics | MOSFETs PMBF170/SOT23/TO-236AB RoHS: Compliant | 69381 |
|
$0.0320 / $0.2600 | Buy Now |
|
Future Electronics | PMBF170 Series 60 V 5 Ohm 0.83 W N-Channel Enhancement Mode Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 48000Reel |
|
$0.0252 / $0.0287 | Buy Now |
|
Future Electronics | PMBF170 Series 60 V 5 Ohm 0.83 W N-Channel Enhancement Mode Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0285 / $0.0322 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.3A I(D), 60V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-236AB | 200 |
|
$0.0600 / $0.0960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBF170,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBF170,215
Nexperia
PMBF170 - N-channel TrenchMOS intermediate level FET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMBF170,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBF170,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933966340235 | TRANSISTOR 300 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC SMD, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | PMBF170,215 vs 933966340235 |
PMBF170T/R | Small Signal Field-Effect Transistor | Nexperia | PMBF170,215 vs PMBF170T/R |
PMBF170,215 | PMBF170 - N-channel TrenchMOS intermediate level FET TO-236 3-Pin | NXP Semiconductors | PMBF170,215 vs PMBF170,215 |
PMBF170TRL | TRANSISTOR 300 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, FET General Purpose Small Signal | NXP Semiconductors | PMBF170,215 vs PMBF170TRL |
933966340215 | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB | Nexperia | PMBF170,215 vs 933966340215 |
933966340235 | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB | Nexperia | PMBF170,215 vs 933966340235 |
PMBF170-T | Small Signal Field-Effect Transistor | Nexperia | PMBF170,215 vs PMBF170-T |
PMBF170 | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB | Nexperia | PMBF170,215 vs PMBF170 |
PMBF170-T | TRANSISTOR 300 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, FET General Purpose Small Signal | NXP Semiconductors | PMBF170,215 vs PMBF170-T |
PMBF170TRL13 | TRANSISTOR 300 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, FET General Purpose Small Signal | NXP Semiconductors | PMBF170,215 vs PMBF170TRL13 |