Part Details for PMCLAQ2012L-R82KSP by PROD
Results Overview of PMCLAQ2012L-R82KSP by PROD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMCLAQ2012L-R82KSP Information
PMCLAQ2012L-R82KSP by PROD is a Fiber Optic Splitter/Coupler.
Fiber Optic Splitter/Couplers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for PMCLAQ2012L-R82KSP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Unikey Electronic Pte Ltd | 100MHz 150mA 820nH 1Ω ±10% 0805 Min Qty: 1 Date Code: within 2 years | 4000 |
|
$0.0103 / $0.0623 | Buy Now |