Part Details for PMCSSDBXC by TE Connectivity
Results Overview of PMCSSDBXC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMCSSDBXC Information
PMCSSDBXC by TE Connectivity is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: PMCSSDBXC by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PMCSSDBXC Part Data Attributes
|
|
PMCSSDBXC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PMCSSDBXC
TE Connectivity
Mains Power Connector, 10A, 250VAC, Male
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Standards: Csa; Ul; Vde | |
| Connector Type | Mains Power Connector | |
| Contact Gender | Male | |
| Coupling Type | Snap | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mains Connector Rating | 10a, 250vac | |
| Mounting Type | Panel | |
| Option | General Purpose | |
| Total Number of Contacts | 3 |