Part Details for PMEG6020EP by NXP Semiconductors
Overview of PMEG6020EP by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PMEG6020EP
PMEG6020EP CAD Models
PMEG6020EP Part Data Attributes
|
PMEG6020EP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG6020EP
NXP Semiconductors
2A, SILICON, RECTIFIER DIODE, PLASTIC, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SMD, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NXP | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 2.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PMEG6020EP
This table gives cross-reference parts and alternative options found for PMEG6020EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG6020EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG6020EP,115 | PMEG6020EP - 60 V, 2 A low VF Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | PMEG6020EP vs PMEG6020EP,115 |
PMEG3050EP-Q | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon | Nexperia | PMEG6020EP vs PMEG3050EP-Q |
PMEG3050EP | Rectifier Diode | Nexperia | PMEG6020EP vs PMEG3050EP |
934061479115 | Rectifier Diode | Nexperia | PMEG6020EP vs 934061479115 |
PMEG6020ER | DIODE 2 A, SILICON, RECTIFIER DIODE, PLASTIC, SMD, 2 PIN, Rectifier Diode | NXP Semiconductors | PMEG6020EP vs PMEG6020ER |
PMEG6020EP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon | Nexperia | PMEG6020EP vs PMEG6020EP |
PMEG6020ER,115 | PMEG6020ER - 60 V, 2 A low VF Schottky barrier rectifier@en-us | Nexperia | PMEG6020EP vs PMEG6020ER,115 |
934061464115 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, Silicon | Nexperia | PMEG6020EP vs 934061464115 |
934061475115 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, Silicon | Nexperia | PMEG6020EP vs 934061475115 |
PMEG3050EP | 5A, SILICON, RECTIFIER DIODE, PLASTIC, SMD, 2 PIN | NXP Semiconductors | PMEG6020EP vs PMEG3050EP |