-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG6020ER - 60 V, 2 A low VF Schottky barrier rectifier@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0285
|
Newark | Diode, Schottky Rectifier, 60V, 2A, Sod123W, Repetitive Peak Reverse Voltage:60V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Sod-123W, No. Of Pins:2Pins, Forward Voltage Max:530Mv, Product Range:- Rohs Compliant: Yes |Nexperia PMEG6020ER,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 93005 |
|
$0.1180 / $0.5350 | Buy Now |
DISTI #
1727-5217-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 2A SOD123W Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
91662 In Stock |
|
$0.0648 / $0.4200 | Buy Now |
DISTI #
PMEG6020ER,115
|
Avnet Americas | Diode Schottky 60V 2A 2-Pin SOD-123W T/R - Tape and Reel (Alt: PMEG6020ER,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0547 / $0.0653 | Buy Now |
DISTI #
771-PMEG6020ER-115
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG6020ER/SOD123W/SOD2 RoHS: Compliant | 412662 |
|
$0.0610 / $0.4100 | Buy Now |
|
Future Electronics | PMEG6020 Series 60 V 2 A SMT Llow VF MEGA Schottky Barrier Rectifier - SOD-123W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 1908000Reel |
|
$0.0530 / $0.0592 | Buy Now |
|
Future Electronics | PMEG6020 Series 60 V 2 A SMT Llow VF MEGA Schottky Barrier Rectifier - SOD-123W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 69000Reel |
|
$0.0569 / $0.0635 | Buy Now |
|
Quest Components | 2 A, SILICON, RECTIFIER DIODE | 355 |
|
$0.1020 / $0.1632 | Buy Now |
DISTI #
PMEG6020ER,115
|
Avnet Americas | Diode Schottky 60V 2A 2-Pin SOD-123W T/R - Tape and Reel (Alt: PMEG6020ER,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0547 / $0.0653 | Buy Now |
DISTI #
PMEG6020ER.115
|
TME | Diode: Schottky rectifying, SMD, 60V, 2A, CFP3,SOD123W, reel,tape Min Qty: 5 | 1404 |
|
$0.0990 / $0.1590 | Buy Now |
DISTI #
PMEG6020ER,115
|
Avnet Americas | Diode Schottky 60V 2A 2-Pin SOD-123W T/R - Tape and Reel (Alt: PMEG6020ER,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0547 / $0.0653 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG6020ER,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG6020ER,115
Nexperia
PMEG6020ER - 60 V, 2 A low VF Schottky barrier rectifier@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD-123 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123FL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.53 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.57 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG6020ER,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG6020ER,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934061464115 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, Silicon | Nexperia | PMEG6020ER,115 vs 934061464115 |