Part Details for PMEG6020ER by NXP Semiconductors
Overview of PMEG6020ER by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMEG6020ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 A, SILICON, RECTIFIER DIODE | 8452 |
|
$0.0750 / $0.5000 | Buy Now |
|
ComSIT USA | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, Silicon RoHS: Compliant | Europe - 34345 |
|
RFQ |
Part Details for PMEG6020ER
PMEG6020ER CAD Models
PMEG6020ER Part Data Attributes
|
PMEG6020ER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG6020ER
NXP Semiconductors
DIODE 2 A, SILICON, RECTIFIER DIODE, PLASTIC, SMD, 2 PIN, Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SMD, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NXP | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMEG6020ER
This table gives cross-reference parts and alternative options found for PMEG6020ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG6020ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG6020EP,115 | PMEG6020EP - 60 V, 2 A low VF Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | PMEG6020ER vs PMEG6020EP,115 |
PMEG3050EP-Q | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon | Nexperia | PMEG6020ER vs PMEG3050EP-Q |
PMEG3050EP | Rectifier Diode | Nexperia | PMEG6020ER vs PMEG3050EP |
934061479115 | Rectifier Diode | Nexperia | PMEG6020ER vs 934061479115 |
PMEG6020EP | 2A, SILICON, RECTIFIER DIODE, PLASTIC, SMD, 2 PIN | NXP Semiconductors | PMEG6020ER vs PMEG6020EP |
PMEG6020EP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon | Nexperia | PMEG6020ER vs PMEG6020EP |
PMEG6020ER,115 | PMEG6020ER - 60 V, 2 A low VF Schottky barrier rectifier@en-us | Nexperia | PMEG6020ER vs PMEG6020ER,115 |
934061464115 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, Silicon | Nexperia | PMEG6020ER vs 934061464115 |
934061475115 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, Silicon | Nexperia | PMEG6020ER vs 934061475115 |
PMEG3050EP | 5A, SILICON, RECTIFIER DIODE, PLASTIC, SMD, 2 PIN | NXP Semiconductors | PMEG6020ER vs PMEG3050EP |