-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMN48XP - 20 V, 4.1 A P-channel Trench MOSFET@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3917
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia PMN48XP,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 | Buy Now |
DISTI #
1727-PMN48XP,125CT-ND
|
DigiKey | MOSFET P-CH 20V 4.1A 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5880 In Stock |
|
$0.1475 / $0.5100 | Buy Now |
DISTI #
PMN48XP,125
|
Avnet Americas | Trans MOSFET P-CH 20V 4.1A 6-Pin TSOP T/R - Tape and Reel (Alt: PMN48XP,125) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1141 / $0.1362 | Buy Now |
DISTI #
771-PMN48XP,125
|
Mouser Electronics | MOSFET PMN48XP/SOT457/SC-74 RoHS: Compliant | 1429 |
|
$0.1260 / $0.5100 | Buy Now |
|
Future Electronics | Single P-Channel 20 V 530 mW 13 nC Silicon Surface Mount Mosfet - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 45000Reel |
|
$0.1000 / $0.1070 | Buy Now |
|
Future Electronics | Single P-Channel 20 V 530 mW 13 nC Silicon Surface Mount Mosfet - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1190 / $0.1290 | Buy Now |
|
Rochester Electronics | 20 V, 4.1 A P-Channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 36000 |
|
$0.1130 / $0.1329 | Buy Now |
DISTI #
PMN48XP,125
|
Avnet Asia | Trans MOSFET P-CH 20V 4.1A 6-Pin TSOP T/R (Alt: PMN48XP,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1412 / $0.1579 | Buy Now |
DISTI #
PMN48XP,125
|
Avnet Silica | Trans MOSFET P-CH 20V 4.1A 6-Pin TSOP T/R (Alt: PMN48XP,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 12000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 60000 |
|
$0.1467 / $0.1571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMN48XP,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMN48XP,125
Nexperia
PMN48XP - 20 V, 4.1 A P-channel Trench MOSFET@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SC-74, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4.1 A | |
Drain-source On Resistance-Max | 0.055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMN48XP,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMN48XP,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMN48XP | Small Signal Field-Effect Transistor | Nexperia | PMN48XP,125 vs PMN48XP |
PMN48XP,115 | PMN48XP - 20 V, 4.1 A P-channel Trench MOSFET@en-us TSOP 6-Pin | Nexperia | PMN48XP,125 vs PMN48XP,115 |
FDC640P_NF073 | Small Signal Field-Effect Transistor, 4.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SUPERSOT-6 | Fairchild Semiconductor Corporation | PMN48XP,125 vs FDC640P_NF073 |
FDC640P | Small Signal Field-Effect Transistor, 4.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SUPERSOT-6 | Fairchild Semiconductor Corporation | PMN48XP,125 vs FDC640P |
FDC640P_NL | Small Signal Field-Effect Transistor, 4.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SUPERSOT-6 | Fairchild Semiconductor Corporation | PMN48XP,125 vs FDC640P_NL |