Part Details for PNR4012-R68M by APV
Results Overview of PNR4012-R68M by APV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PNR4012-R68M Information
PNR4012-R68M by APV is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LQH66SNR68M03K | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 6363/2525 | |
| LQW15CNR68M10D | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402 | |
| DFE201610P-R68M=P2 | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.68uH, 20%, 1 Element, Metal Alloy-Core, Reflow soldering, 2016/0806 |
Price & Stock for PNR4012-R68M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 4.4A 680nH 20% 6.35A 41m Magnetic Shielded Inductor SMD4x4mm Fixed Inductors RoHS | 4500 |
|
$0.0323 / $0.0612 | Buy Now |