Part Details for PPS251TWYG4B-2VF-W6 by LEDtronics Inc
Results Overview of PPS251TWYG4B-2VF-W6 by LEDtronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PPS251TWYG4B-2VF-W6 Information
PPS251TWYG4B-2VF-W6 by LEDtronics Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PPS251TWYG4B-2VF-W6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | COO: United States RoHS: Compliant | 0 |
|
$5.0000 / $8.4600 | Buy Now |
US Tariff Estimator: PPS251TWYG4B-2VF-W6 by LEDtronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PPS251TWYG4B-2VF-W6
PPS251TWYG4B-2VF-W6 Part Data Attributes
|
|
PPS251TWYG4B-2VF-W6
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PPS251TWYG4B-2VF-W6
LEDtronics Inc
Dual Color LED, Yellow/high Efficiency Green, Diffused White
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.41.00.00 | |
| Date Of Intro | 2018-10-29 | |
| Color | Yellow/High Efficiency Green | |
| Configuration | Single | |
| Forward Voltage-Max | 2 V | |
| Lens Type | Diffused White | |
| Luminous Intensity-Nom | 11.0/16.0 Mcd | |
| Mounting Feature | Panel Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Optoelectronic Device Type | Dual Color Led | |
| Packing Method | Bulk | |
| Peak Wavelength | 585/565 Nm | |
| Shape | Round | |
| Surface Mount | No | |
| Viewing Angle | 65 Deg |