| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PR011%K112R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 12ohm, 350V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount, | PR011%N412R vs PR011%K112R |
| PR011%A512R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 12ohm, 350V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount, | PR011%N412R vs PR011%A512R |
| PR011%L112R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 12ohm, 350V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount, | PR011%N412R vs PR011%L112R |
Part Details for PR011%N412R by Vishay Intertechnologies
Results Overview of PR011%N412R by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR011%N412R Information
PR011%N412R by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: PR011%N412R by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PR011%N412R Part Data Attributes
|
|
PR011%N412R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR011%N412R
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 12ohm, 350V, 1% +/-Tol, -250,250ppm/Cel,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.58 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.5 Mm | |
| Package Length | 8 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Ammo Pack | |
| Rated Power Dissipation (P) | 1 W | |
| Reference Standard | Aec-Q200 | |
| Resistance | 12 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 250 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 350 V |
Alternate Parts for PR011%N412R
This table gives cross-reference parts and alternative options found for PR011%N412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR011%N412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.