Filter Your Search
1 - 4 of 4 results
|
|
PR011%N412R1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 12.1 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | e3 | AEC-Q200 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 8 mm | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
PR011%N412R4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 12.4 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | e3 | AEC-Q200 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 8 mm | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
PR011%N412R7
Vishay Intertechnologies
|
Check for Price | Yes | Active | 12.7 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | e3 | AEC-Q200 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 8 mm | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
PR011%N412R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 12 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | e3 | AEC-Q200 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 8 mm | Compliant | EAR99 | 8533.21.00.90 |