| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SFR106 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM) | PR1006 vs SFR106 |
| SMF106M-C | Secos Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon | PR1006 vs SMF106M-C |
| SOD4006T-SH | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon | PR1006 vs SOD4006T-SH |
| G1KF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon | PR1006 vs G1KF2 |
| FM4006-MH1 | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon | PR1006 vs FM4006-MH1 |
| FFM106L | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | PR1006 vs FFM106L |
| 1C5620BG | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon | PR1006 vs 1C5620BG |
| U1K_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon | PR1006 vs U1K_R2_00001 |
| SA6-HF | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon | PR1006 vs SA6-HF |
| 1C5620-R | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon | PR1006 vs 1C5620-R |
Part Details for PR1006 by PACCOM
Results Overview of PR1006 by PACCOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR1006 Information
PR1006 by PACCOM is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
PR1006 Part Data Attributes
|
|
PR1006
PACCOM
Buy Now
Datasheet
|
Compare Parts:
PR1006
PACCOM
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-41
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Application | General Purpose | |
| Breakdown Voltage-Min | 800 V | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JEDEC-95 Code | DO-41 | |
| JESD-30 Code | O-XALF-W2 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Unspecified | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Rep Pk Reverse Voltage-Max | 800 V | |
| Reverse Recovery Time-Max | 0.5 µS | |
| Reverse Test Voltage | 800 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for PR1006
This table gives cross-reference parts and alternative options found for PR1006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR1006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.