Part Details for PR203J2 by US Sensor
Results Overview of PR203J2 by US Sensor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR203J2 Information
PR203J2 by US Sensor is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: PR203J2 by US Sensor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PR203J2 Part Data Attributes
|
|
PR203J2
US Sensor
Buy Now
Datasheet
|
Compare Parts:
PR203J2
US Sensor
NTC Thermistor, 20000ohm, Through Hole Mount, RADIAL LEADED
|
| Part Life Cycle Code | Transferred | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.70 | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Disk Package | |
| Rated Power Dissipation (P) | 0.03 W | |
| Rated Temperature | 25 °C | |
| Resistance | 20000 Ω | |
| Resistor Type | Ntc Thermistor | |
| Surface Mount | No | |
| Terminal Finish | Tin | |
| Terminal Placement | Radial | |
| Terminal Shape | Wire | |
| Thermal Sensitivity Index | 3890 K | |
| Thermistor Application | Temperature Sensing |