| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CGRB303-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA | PR3003 vs CGRB303-HF |
| GI912 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM) | PR3003 vs GI912 |
| MURD320-1 | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM) | PR3003 vs MURD320-1 |
| SK3F02 | SEMIKRON | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM) | PR3003 vs SK3F02 |
| SRP300D | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM) | PR3003 vs SRP300D |
| MURD320RL | onsemi | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon | PR3003 vs MURD320RL |
| SFR303 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM) | PR3003 vs SFR303 |
| PR3003 | Silitek Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM) | PR3003 vs PR3003 |
| PR3003 | FEMA Electronics Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM) | PR3003 vs PR3003 |
| SFR303 | Master Instrument Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM) | PR3003 vs SFR303 |
Part Details for PR3003 by Capar Components Corp
Results Overview of PR3003 by Capar Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR3003 Information
PR3003 by Capar Components Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
PR3003 Part Data Attributes
|
|
PR3003
Capar Components Corp
Buy Now
Datasheet
|
Compare Parts:
PR3003
Capar Components Corp
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM)
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.2 V | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 3 A | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Recovery Time-Max | 0.15 µS | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PR3003
This table gives cross-reference parts and alternative options found for PR3003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR3003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.