Part Details for PRA182C4-412RDLGT by Vishay Intertechnologies
Results Overview of PRA182C4-412RDLGT by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
PRA182C4-412RDLGT Information
PRA182C4-412RDLGT by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for PRA182C4-412RDLGT
PRA182C4-412RDLGT CAD Models
PRA182C4-412RDLGT Part Data Attributes
|
|
PRA182C4-412RDLGT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PRA182C4-412RDLGT
Vishay Intertechnologies
Array/Network Resistor, Bussed, Thin Film, 0.2W, 412ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 2912,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smt, 2912 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Anti-Sulfur, High Precision | |
| Construction | Rectangular | |
| Element Power Dissipation | 0.2 W | |
| First Element Resistance | 412 Ω | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Network Type | Bussed | |
| Number of Elements | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 3.06 Mm | |
| Package Style | Smt | |
| Package Width | 7.3 Mm | |
| Packing Method | Tr | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Array/Network Resistor | |
| Second/Last Element Resistance | 412 Ω | |
| Size Code | 1229 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Temperature Coefficient Tracking | 2 Ppm/°C | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 150 V |