Parametric results for: PRA182C4-412RDLGT under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: pra182c4412rdlgt
Select parts from the table below to compare.
Compare
Compare
PRA182C4-412RDLGT
Vishay Intertechnologies
Check for Price Buy Yes Active 412 Ω 0.5 % 1229 SURFACE MOUNT SMT 10 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 200 mW 412 Ω BUSSED 1 70 °C 412 Ω YES 2 ppm/°C 150 V e4 155 °C -55 °C Rectangular 4 5 TR Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.06 mm 7.3 mm SMT, 2912 Compliant EAR99