Part Details for PRA182I7-412RBLB by Vishay Intertechnologies
Results Overview of PRA182I7-412RBLB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
PRA182I7-412RBLB Information
PRA182I7-412RBLB by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for PRA182I7-412RBLB
PRA182I7-412RBLB CAD Models
PRA182I7-412RBLB Part Data Attributes
|
|
PRA182I7-412RBLB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PRA182I7-412RBLB
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.2W, 412ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 5012,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Smt, 5012 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Construction | Chip | |
| First Element Resistance | 412 Ω | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Network Type | Isolated | |
| Number of Elements | 1 | |
| Number of Functions | 7 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.4 Mm | |
| Package Length | 12.74 Mm | |
| Package Style | Smt | |
| Package Width | 3 Mm | |
| Packing Method | Box | |
| Rated Power Dissipation (P) | 0.2 W | |
| Resistance | 412 Ω | |
| Resistor Type | Array/Network Resistor | |
| Size Code | 5012 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 150 V |