Filter Your Search
1 - 1 of 1 results
|
|
PRA182I7-412RBLB
Vishay Intertechnologies
|
Check for Price | No | Active | 412 Ω | 0.1 % | 200 mW | 5012 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 412 Ω | ISOLATED | 7 | YES | 150 V | e0 | 155 °C | -55 °C | Chip | 1 | 14 | Box | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 12.74 mm | 3 mm | SMT, 5012 | Compliant | EAR99 |