Part Details for PS18 by Surge Components Inc
Overview of PS18 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS18
PS18 CAD Models
PS18 Part Data Attributes
|
PS18
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
PS18
Surge Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SOD-123HS, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PS18
This table gives cross-reference parts and alternative options found for PS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS18 | Rectifier Diode, | Surge Components Inc | PS18 vs LS18 |
SS18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | PS18 vs SS18 |
SK18 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), | Galaxy Microelectronics | PS18 vs SK18 |
CDBMS180A-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | PS18 vs CDBMS180A-HF |
FM180-M | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | PS18 vs FM180-M |
FM180-N-H | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, | Formosa Microsemi Co Ltd | PS18 vs FM180-N-H |
SMD18PLHE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, SOD-123FL, 2 PIN | Micro Commercial Components | PS18 vs SMD18PLHE3-TP |
SS18-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | PS18 vs SS18-HF |
SS18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | DC Components Co Ltd | PS18 vs SS18 |
CDBMS180-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | PS18 vs CDBMS180-HF |