Part Details for PS2501-4 by California Eastern Laboratories (CEL)
Overview of PS2501-4 by California Eastern Laboratories (CEL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for PS2501-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS2501-4-ND
|
DigiKey | OPTOISOLATOR 5KV 4CH TRANS 16DIP Min Qty: 1 Container: Tube |
1710 In Stock |
|
$0.6929 / $1.9500 | Buy Now |
Part Details for PS2501-4
PS2501-4 CAD Models
PS2501-4 Part Data Attributes
|
PS2501-4
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
PS2501-4
California Eastern Laboratories (CEL)
Transistor Output Optocoupler, 4-Element, 5000V Isolation, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for PS2501-4
This table gives cross-reference parts and alternative options found for PS2501-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2501-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV-844 | AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 | Lite-On Semiconductor Corporation | PS2501-4 vs LTV-844 |
TIL196A | AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, PLASTIC, DIP-16 | Isocom Components | PS2501-4 vs TIL196A |
PS2506L-4 | AC Input-Darlington Output Optocoupler, 4-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-16 | NEC Electronics Group | PS2501-4 vs PS2506L-4 |
PS2565-4 | AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, PLASTIC, DIP-16 | NEC Electronics America Inc | PS2501-4 vs PS2565-4 |
PC844 | AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 | Sharp Corp | PS2501-4 vs PC844 |
LTV8441M | 4 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, DIP-16 | Lite-On Semiconductor Corporation | PS2501-4 vs LTV8441M |
TLP621-4 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Isocom Components | PS2501-4 vs TLP621-4 |
TLP620-4 | AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-16 | Isocom Components | PS2501-4 vs TLP620-4 |
TIL193A | Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 | Isocom LTD | PS2501-4 vs TIL193A |
TLP621-4 | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-20A3, DIP-16 | Toshiba America Electronic Components | PS2501-4 vs TLP621-4 |