Part Details for PS2561AL-1-F3-A by Renesas Electronics Corporation
Results Overview of PS2561AL-1-F3-A by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2561AL-1-F3-A Information
PS2561AL-1-F3-A by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PS2561AL-1-F3-A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
559-1084-1-ND
|
DigiKey | OPTOISOLATOR 5KV 1CH TRANS 4-SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1848 / $0.6300 | Buy Now |
|
DISTI #
PS2561AL-1-F3-A
|
Avnet Americas | - Tape and Reel (Alt: PS2561AL-1-F3-A) COO: Japan RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2299 / $0.6174 | Buy Now |
|
DISTI #
968-PS2561AL-1-F3-A
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler 4-pin DIP RoHS: Compliant | 714 |
|
$0.1970 / $0.6500 | Buy Now |
|
|
Future Electronics | Transistor Output Optocoupler 4 Pin Smt RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1800 / $0.1880 | Buy Now |
|
DISTI #
PS2561AL-1-F3-A
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 70V, SMD4 Min Qty: 1 | 0 |
|
$0.1970 / $0.6500 | RFQ |
|
DISTI #
PS2561AL-1-F3-A
|
Avnet Silica | (Alt: PS2561AL-1-F3-A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: PS2561AL-1-F3-A by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PS2561AL-1-F3-A
PS2561AL-1-F3-A Part Data Attributes
|
|
PS2561AL-1-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2561AL-1-F3-A
Renesas Electronics Corporation
Photocouplers / Optocouplers, , /
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.80.00 | |
| Factory Lead Time | 18 Weeks | |
| Additional Feature | Ul Approved | |
| Coll-Emtr Bkdn Voltage-Min | 70 V | |
| Configuration | Single | |
| Current Transfer Ratio-Min | 50% | |
| Dark Current-Max | 100 Na | |
| Forward Current-Max | 0.03 A | |
| Forward Voltage-Max | 1.4 V | |
| Isolation Voltage-Max | 5000 V | |
| JESD-609 Code | e6 | |
| Mounting Feature | Surface Mount | |
| Number of Elements | 1 | |
| On-State Current-Max | 0.03 A | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler | |
| Packing Method | Tr, Embossed, 13 Inch | |
| Power Dissipation-Max | 0.15 W | |
| Response Time-Max | 0.000003 S | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Bismuth |
PS2561AL-1-F3-A Frequently Asked Questions (FAQ)
-
Renesas provides a recommended PCB layout guide in their application notes (e.g., AN18421) and evaluation board documentation. It's essential to follow these guidelines to ensure proper signal integrity, thermal management, and EMI reduction.
-
The PS2561AL-1-F3-A has a thermal pad on the bottom side, which requires a thermal interface material (TIM) and a heat sink for efficient heat dissipation. Ensure the PCB design allows for good thermal conductivity, and follow Renesas' thermal management guidelines in their application notes.
-
The input capacitor (CIN) should be a low-ESR ceramic capacitor with a value between 1-10uF, placed close to the VIN pin. The output capacitor (COUT) should be a low-ESR ceramic capacitor with a value between 1-22uF, placed close to the VOUT pin. Refer to Renesas' application notes for more detailed guidance.
-
Follow the power-up and power-down sequencing guidelines in the datasheet, ensuring that the input voltage (VIN) is stable before enabling the device. Use a soft-start circuit or a power sequencing controller to manage the power-up and power-down sequences.
-
Follow Renesas' EMI and EMC guidelines in their application notes, including proper PCB layout, component selection, and shielding. Ensure the device is placed in a shielded area, and use EMI filters or common-mode chokes as needed.