Parametric results for: PS2561AL-1-F3-A under Optocoupler

Filter Your Search

1 - 10 of 18 results

All Filters
|
-
-
Manufacturer Part Number: ps2561al1f3a
Select parts from the table below to compare.
Compare
Compare
PS2561AL-1-F3-A
Renesas Electronics Corporation
$0.2288 Yes Yes Not Recommended 30 mA 1.4 V YES SURFACE MOUNT 30 mA 5 kV UL APPROVED 70 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 3 µs e6 100 °C -55 °C 1 TR, EMBOSSED, 13 INCH TIN BISMUTH Compliant 8541.49.80.00 Transistor Outputs
PS2561AL-1-F3-A-Q
NEC Electronics Group
Check for Price No No Obsolete 30 mA 5 kV 10 % UL RECOGNIZED 70 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e0 100 °C -55 °C 1 Tin/Lead (Sn/Pb) Compliant 8541.49.80.00 Transistor Outputs LEAD FREE, PLASTIC, SURFACE MOUNT, DIP-4
PS2561AL-1-F3-A/L
Renesas Electronics Corporation
Check for Price Yes Not Recommended 30 mA 1.4 V YES SURFACE MOUNT 30 mA 5 kV UL APPROVED 70 V SINGLE 200 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 3 µs 100 °C -55 °C 1 TR, EMBOSSED, 13 INCH Compliant 8541.49.80.00 Transistor Outputs
PS2561AL-1-F3-A/Q
Renesas Electronics Corporation
Check for Price Yes Not Recommended 30 mA 1.4 V YES SURFACE MOUNT 30 mA 5 kV UL APPROVED 70 V SINGLE 100 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 3 µs 100 °C -55 °C 1 TR, EMBOSSED, 13 INCH Compliant 8541.49.80.00 Transistor Outputs
PS2561AL-1-F3-A/H
Renesas Electronics Corporation
Check for Price Yes Not Recommended 30 mA 1.4 V YES SURFACE MOUNT 30 mA 5 kV UL APPROVED 70 V SINGLE 80 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 3 µs 100 °C -55 °C 1 TR, EMBOSSED, 13 INCH Compliant 8541.49.80.00 Transistor Outputs
PS2561AL-1-F3-A-L
NEC Electronics Group
Check for Price No No Obsolete 30 mA 5 kV 200 % UL RECOGNIZED 70 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e0 100 °C -55 °C 1 Tin/Lead (Sn/Pb) Compliant 8541.49.80.00 Transistor Outputs LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4
PS2561AL-1-F3-A-H
NEC Electronics Group
Check for Price No No Obsolete 30 mA 5 kV 80 % UL RECOGNIZED 70 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e0 100 °C -55 °C 1 Tin/Lead (Sn/Pb) Compliant 8541.49.80.00 Transistor Outputs LEAD FREE, PLASTIC, SURFACE MOUNT, DIP-4
PS2561AL-1-F3-A
NEC Compound Semiconductor Devices Ltd
Check for Price Yes Transferred 30 mA 5 kV 50 % UL RECOGNIZED 70 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e6 100 °C -55 °C 1 Tin/Bismuth (Sn/Bi) Compliant 8541.49.80.00 Transistor Outputs LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-4
PS2561AL-1-F3-A-N
NEC Compound Semiconductor Devices Ltd
Check for Price Yes Transferred 30 mA 5 kV 50 % UL RECOGNIZED 70 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e6 100 °C -55 °C 1 Tin/Bismuth (Sn/Bi) Compliant 8541.49.80.00 Transistor Outputs LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-4
PS2561AL-1-F3-A-W
NEC Compound Semiconductor Devices Ltd
Check for Price Yes Transferred 30 mA 5 kV 130 % UL RECOGNIZED 70 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e6 100 °C -55 °C 1 Tin/Bismuth (Sn/Bi) Compliant 8541.49.80.00 Transistor Outputs LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-4