Part Details for PS2566L-4 by NEC Electronics America Inc
Overview of PS2566L-4 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS2566L-4
PS2566L-4 CAD Models
PS2566L-4 Part Data Attributes
|
PS2566L-4
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
PS2566L-4
NEC Electronics America Inc
AC Input-Darlington Output Optocoupler, 4-Element, 5000V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-16 | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 2000% | |
Dark Current-Max | 400 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PS2566L-4
This table gives cross-reference parts and alternative options found for PS2566L-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2566L-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2501-4-A | Transistor Output Optocoupler, 4-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-16 | NEC Electronics Group | PS2566L-4 vs PS2501-4-A |
LTV-844 | AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 | Lite-On Semiconductor Corporation | PS2566L-4 vs LTV-844 |
TLP621-4 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Isocom Components | PS2566L-4 vs TLP621-4 |
ILQ621 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | PS2566L-4 vs ILQ621 |
LTV844 | 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, DIP-16 | Lite-On Semiconductor Corporation | PS2566L-4 vs LTV844 |
PS2501-4-A | Transistor Output Optocoupler, 4-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-16 | California Eastern Laboratories (CEL) | PS2566L-4 vs PS2501-4-A |
PC844P | AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 | Sharp Corp | PS2566L-4 vs PC844P |
TIL196A | 16-Pin 4-Channel AC Input Optocoupler 16-PDIP | Texas Instruments | PS2566L-4 vs TIL196A |
PS2501-4 | Transistor Output Optocoupler, 4-Element, 5000V Isolation, PLASTIC, DIP-16 | NEC Electronics America Inc | PS2566L-4 vs PS2501-4 |
TLP620-4 | AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-16 | Isocom Components | PS2566L-4 vs TLP620-4 |