| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS7A0527PDBZT | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 2.7V, 0.318V Dropout, CMOS, PDSO3 | PS7A0527PDBZR vs TPS7A0527PDBZT |
Part Details for PS7A0527PDBZR by Texas Instruments
Results Overview of PS7A0527PDBZR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS7A0527PDBZR Information
PS7A0527PDBZR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PS7A0527PDBZR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Fixed Positive LDO Regulator, 2.7V, 0.308V Dropout, PDSO3 | 5914 |
|
RFQ |
US Tariff Estimator: PS7A0527PDBZR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PS7A0527PDBZR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PS7A0527PDBZR Part Data Attributes
|
|
PS7A0527PDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PS7A0527PDBZR
Texas Instruments
Fixed Positive LDO Regulator, 2.7V, 0.308V Dropout, CMOS, PDSO3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sot-23, 3 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2019-06-25 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.308 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 3.2 V | |
| JESD-30 Code | R-PDSO-G3 | |
| Length | 2.92 Mm | |
| Line Regulation-Max | 0.018% | |
| Load Regulation-Max | 0.062% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.2 A | |
| Output Voltage1-Max | 2.781 V | |
| Output Voltage1-Min | 2.619 V | |
| Output Voltage1-Nom | 2.7 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | TO-236 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.12 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 3% | |
| Width | 1.3 Mm |
Alternate Parts for PS7A0527PDBZR
This table gives cross-reference parts and alternative options found for PS7A0527PDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS7A0527PDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.