Part Details for PSD08C-LF-T7 by ProTek Devices
Results Overview of PSD08C-LF-T7 by ProTek Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSD08C-LF-T7 Information
PSD08C-LF-T7 by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PSD08C-LF-T7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2144 |
|
RFQ |
US Tariff Estimator: PSD08C-LF-T7 by ProTek Devices
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PSD08C-LF-T7
PSD08C-LF-T7 Part Data Attributes
|
|
PSD08C-LF-T7
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PSD08C-LF-T7
ProTek Devices
Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Bidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs And Reach Compliant, Plastic Package-2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Min | 8.5 V | |
| Breakdown Voltage-Nom | 8.5 V | |
| Clamping Voltage-Max | 13.4 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e3 | |
| Non-rep Peak Rev Power Dis-Max | 400 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 270 | |
| Polarity | Bidirectional | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 8 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
PSD08C-LF-T7 Frequently Asked Questions (FAQ)
-
ProTek Devices recommends a PCB layout with a solid ground plane, short lead lengths, and a low-impedance path for the TVS diode to ensure effective ESD protection and minimal signal distortion.
-
Yes, the PSD08C-LF-T7 is suitable for high-frequency applications up to 1 GHz due to its low capacitance and inductance. However, it's essential to consider the device's parasitic elements and PCB layout to minimize signal attenuation and distortion.
-
The PSD08C-LF-T7 is designed to withstand multiple ESD strikes without degradation. Its robust construction and proprietary silicon avalanche technology ensure that the device can absorb repetitive ESD events without compromising its performance or reliability.
-
Yes, the PSD08C-LF-T7 meets or exceeds various automotive and industrial standards, including IEC 61000-4-2, ISO 10605, and SAE J1113. It's suitable for use in harsh environments and applications requiring high reliability.
-
ProTek Devices recommends storing the PSD08C-LF-T7 in its original packaging, away from direct sunlight, moisture, and extreme temperatures. Handling should be done with anti-static wrist straps, mats, or other ESD-protective equipment to prevent damage.