Part Details for PSD301-20JI by STMicroelectronics
Results Overview of PSD301-20JI by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSD301-20JI Information
PSD301-20JI by STMicroelectronics is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: PSD301-20JI by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PSD301-20JI Part Data Attributes
|
|
PSD301-20JI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PSD301-20JI
STMicroelectronics
Multifunction Peripheral, CMOS, PQCC44
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | S-PQCC-J44 | |
| JESD-609 Code | e0 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC44,.7SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad |