-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, MODULE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R9496
|
Newark | Power Supply, Ac-Dc, 24V, 5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:24Vdc, Output Current - Output 1:5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: No |Eaton PSG120E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$251.9100 / $289.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSG120E
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PSG120E
Eaton Corporation
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Additional Feature | ALSO AVAILABLE INPUT VOLTAGE(DC): 100V TO 375V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, CUL, CULUS, EN, IEC, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 5 A | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | NO |
This table gives cross-reference parts and alternative options found for PSG120E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSG120E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VOF-120-24 | Chassis Mount Power Supply, 24 Vdc, 5 A, 120 W | CUI Inc | PSG120E vs VOF-120-24 |
VMS-225-24-1 | AC-DC Regulated Power Supply Module | CUI Inc | PSG120E vs VMS-225-24-1 |
VOF-225A-24-1 | AC-DC Regulated Power Supply Module | CUI Inc | PSG120E vs VOF-225A-24-1 |
VMS-225C-24-CNF | AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid | CUI Inc | PSG120E vs VMS-225C-24-CNF |
PDRA-120-24 | 24 Vdc, 5 A, 120 W | CUI Inc | PSG120E vs PDRA-120-24 |
VOF-225A-24 | Chassis Mount Power Supply, 24 Vdc, 9.38 A, 225 W | CUI Inc | PSG120E vs VOF-225A-24 |
VMS-180-24-1 | AC-DC Regulated Power Supply Module | CUI Inc | PSG120E vs VMS-180-24-1 |
VOF-120C-24-CNF | AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid | CUI Inc | PSG120E vs VOF-120C-24-CNF |
VMS-180-24 | Chassis Mount Power Supply, 24 Vdc, 7.5 A, 180 W | CUI Inc | PSG120E vs VMS-180-24 |
VOF-225C-24-CNF | AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid | CUI Inc | PSG120E vs VOF-225C-24-CNF |