Part Details for VOF-225A-24 by CUI Inc
Overview of VOF-225A-24 by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV3225ACPZ | Analog Devices | 700MHz 16x8 Crosspoint (Gain + | |
AD9225ARS | Analog Devices | 12 BIT 25 MSPS Monolithic A/D | |
DC225A-H | Analog Devices | LTC1643AHCGN - PCI HOT SWAP CO |
Price & Stock for VOF-225A-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | AC/DC Power Modules 225W 24V 9.38A 2x4 open PCB | 0 |
|
$185.9900 | Buy Now |
Part Details for VOF-225A-24
VOF-225A-24 CAD Models
VOF-225A-24 Part Data Attributes
|
VOF-225A-24
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-225A-24
CUI Inc
Chassis Mount Power Supply, 24 Vdc, 9.38 A, 225 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | MAX O/P POWER IS 225W FOR 13 CFM FORCED AIR COOLING | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X11 | |
Length | 101.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24.72 V | |
Output Voltage-Min | 23.28 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |
Alternate Parts for VOF-225A-24
This table gives cross-reference parts and alternative options found for VOF-225A-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VOF-225A-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VOF-120-24 | Chassis Mount Power Supply, 24 Vdc, 5 A, 120 W | CUI Inc | VOF-225A-24 vs VOF-120-24 |
VMS-225-24-1 | AC-DC Regulated Power Supply Module | CUI Inc | VOF-225A-24 vs VMS-225-24-1 |
VOF-225A-24-1 | AC-DC Regulated Power Supply Module | CUI Inc | VOF-225A-24 vs VOF-225A-24-1 |
PSG120E | AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, MODULE | Eaton Corporation | VOF-225A-24 vs PSG120E |
VMS-225C-24-CNF | AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid | CUI Inc | VOF-225A-24 vs VMS-225C-24-CNF |
PDRA-120-24 | 24 Vdc, 5 A, 120 W | CUI Inc | VOF-225A-24 vs PDRA-120-24 |
VMS-180-24-1 | AC-DC Regulated Power Supply Module | CUI Inc | VOF-225A-24 vs VMS-180-24-1 |
VOF-120C-24-CNF | AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid | CUI Inc | VOF-225A-24 vs VOF-120C-24-CNF |
VMS-180-24 | Chassis Mount Power Supply, 24 Vdc, 7.5 A, 180 W | CUI Inc | VOF-225A-24 vs VMS-180-24 |
VOF-225C-24-CNF | AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid | CUI Inc | VOF-225A-24 vs VOF-225C-24-CNF |