-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4225CGN-1#TRPBF | Analog Devices | 2x Ideal Diode & Hot Swap Cntr | |
LTC4225CGN-2#PBF | Analog Devices | 2x Ideal Diode & Hot Swap Cntr | |
LTC2225CUH#PBF | Analog Devices | 12-B, 10Msps L Pwr 3V ADC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8800
|
Newark | Power Supply, Ac-Dc, 24V, 9.4A Rohs Compliant: Yes |Cui VOF-225C-24-CNF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
102-VOF-225C-24-CNF-ND
|
DigiKey | AC/DC CONVERTER 24V 226W Min Qty: 51 Lead time: 20 Weeks Container: Box | Limited Supply - Call |
|
$56.0904 | Buy Now |
|
Neutron USA | AC/DC Power Supply Single-OUT 24V 9.4A 225W 11-Pin Box | 5 |
|
$104.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOF-225C-24-CNF
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-225C-24-CNF
CUI Inc
AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, EN, IEC | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 103.4 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9.4 A | |
Output Voltage-Max | 15.2 V | |
Output Voltage-Min | 23.5 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 225 W | |
Trim/Adjustable Output | YES | |
Width | 62 mm |
This table gives cross-reference parts and alternative options found for VOF-225C-24-CNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VOF-225C-24-CNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VOF-120-24 | Chassis Mount Power Supply, 24 Vdc, 5 A, 120 W | CUI Inc | VOF-225C-24-CNF vs VOF-120-24 |
VMS-225-24-1 | AC-DC Regulated Power Supply Module | CUI Inc | VOF-225C-24-CNF vs VMS-225-24-1 |
VOF-225A-24-1 | AC-DC Regulated Power Supply Module | CUI Inc | VOF-225C-24-CNF vs VOF-225A-24-1 |
PSG120E | AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, MODULE | Eaton Corporation | VOF-225C-24-CNF vs PSG120E |
VMS-225C-24-CNF | AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid | CUI Inc | VOF-225C-24-CNF vs VMS-225C-24-CNF |
PDRA-120-24 | 24 Vdc, 5 A, 120 W | CUI Inc | VOF-225C-24-CNF vs PDRA-120-24 |
VOF-225A-24 | Chassis Mount Power Supply, 24 Vdc, 9.38 A, 225 W | CUI Inc | VOF-225C-24-CNF vs VOF-225A-24 |
VMS-180-24-1 | AC-DC Regulated Power Supply Module | CUI Inc | VOF-225C-24-CNF vs VMS-180-24-1 |
VOF-120C-24-CNF | AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid | CUI Inc | VOF-225C-24-CNF vs VOF-120C-24-CNF |
VMS-180-24 | Chassis Mount Power Supply, 24 Vdc, 7.5 A, 180 W | CUI Inc | VOF-225C-24-CNF vs VMS-180-24 |