Datasheets
VOF-120-24 by:

Chassis Mount Power Supply, 24 Vdc, 5 A, 120 W

Part Details for VOF-120-24 by CUI Inc

Overview of VOF-120-24 by CUI Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for VOF-120-24

Part # Distributor Description Stock Price Buy
Onlinecomponents.com AC/DC Power Supply - 1 Output - Open Frame - 24V@5 A - 120W RoHS: Compliant 182 Partner Stock
  • 1 $67.8300
  • 5 $60.3100
  • 10 $58.4600
  • 25 $55.8700
  • 54 $53.4900
  • 108 $52.0200
  • 270 $49.9400
$49.9400 / $67.8300 Buy Now
Master Electronics AC/DC Power Supply - 1 Output - Open Frame - 24V@5 A - 120W RoHS: Compliant 182 Partner Stock
  • 1 $67.8300
  • 5 $60.3100
  • 10 $58.4600
  • 25 $55.8700
  • 54 $53.4900
  • 108 $52.0200
  • 270 $49.9400
$49.9400 / $67.8300 Buy Now
Neutron USA Switching Power Supplies ac-dc, 120 W, 24 Vdc, single output, open PCB 50
  • 1 $132.8400
$132.8400 Buy Now

Part Details for VOF-120-24

VOF-120-24 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VOF-120-24 Part Data Attributes

VOF-120-24 CUI Inc
Buy Now Datasheet
Compare Parts:
VOF-120-24 CUI Inc Chassis Mount Power Supply, 24 Vdc, 5 A, 120 W
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CUI INC
Reach Compliance Code compliant
Samacsys Manufacturer CUI Inc.
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, TUV, UL
Efficiency (Main Output) 87.5%
Input Voltage-Max 277 V
Input Voltage-Min 90 V
Input Voltage-Nom 110 V
Length 127 mm
Line Regulation-Max 0.5%
Load Regulation-Max 1%
Number of Functions 1
Number of Outputs 1
Operating Temperature-Max 60 °C
Operating Temperature-Min -20 °C
Output Current-Max 5 A
Output Voltage-Max 25.2 V
Output Voltage-Min 22.8 V
Output Voltage-Nom 24 V
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Protections OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out) 0.08484 Vrms
Surface Mount NO
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Total Power Output-Max 120 W
Width 76.2 mm

Alternate Parts for VOF-120-24

This table gives cross-reference parts and alternative options found for VOF-120-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VOF-120-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VMS-225-24-1 AC-DC Regulated Power Supply Module CUI Inc VOF-120-24 vs VMS-225-24-1
VOF-225A-24-1 AC-DC Regulated Power Supply Module CUI Inc VOF-120-24 vs VOF-225A-24-1
PSG120E AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, MODULE Eaton Corporation VOF-120-24 vs PSG120E
VMS-225C-24-CNF AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid CUI Inc VOF-120-24 vs VMS-225C-24-CNF
PDRA-120-24 24 Vdc, 5 A, 120 W CUI Inc VOF-120-24 vs PDRA-120-24
VOF-225A-24 Chassis Mount Power Supply, 24 Vdc, 9.38 A, 225 W CUI Inc VOF-120-24 vs VOF-225A-24
VMS-180-24-1 AC-DC Regulated Power Supply Module CUI Inc VOF-120-24 vs VMS-180-24-1
VOF-120C-24-CNF AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid CUI Inc VOF-120-24 vs VOF-120C-24-CNF
VMS-180-24 Chassis Mount Power Supply, 24 Vdc, 7.5 A, 180 W CUI Inc VOF-120-24 vs VMS-180-24
VOF-225C-24-CNF AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid CUI Inc VOF-120-24 vs VOF-225C-24-CNF

VOF-120-24 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VOF-120-24 by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VOF-120-24 by CUI Inc

Select Manufacturer
Which Manufacturer of VOF-120-24 would you like to use for your alert(s)?
  • Please alert me when VOF-120-24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VOF-120-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VOF-120-24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VOF-120-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VOF-120-24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VOF-120-24 by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: