Part Details for PSLC12C-LF-T7 by ProTek Devices
Results Overview of PSLC12C-LF-T7 by ProTek Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSLC12C-LF-T7 Information
PSLC12C-LF-T7 by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PSLC12C-LF-T7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 320 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 5 | 70 |
|
$0.7313 / $1.1250 | Buy Now |
|
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 350W, 12V V(RWM), BIDIRECTIONAL, 2 ELEMENT, SILICON | 56 |
|
$0.7500 / $1.5000 | Buy Now |
US Tariff Estimator: PSLC12C-LF-T7 by ProTek Devices
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PSLC12C-LF-T7
PSLC12C-LF-T7 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSLC12C-LF-T7 Part Data Attributes
|
|
PSLC12C-LF-T7
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PSLC12C-LF-T7
ProTek Devices
Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Bidirectional, 2 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-4
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs And Reach Compliant, Plastic Package-4 | |
| Pin Count | 4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Low Capacitance | |
| Breakdown Voltage-Min | 13.3 V | |
| Case Connection | Anode And Cathode | |
| Clamping Voltage-Max | 28.6 V | |
| Configuration | Common Bipolar Terminal, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-G4 | |
| JESD-609 Code | e3 | |
| Non-rep Peak Rev Power Dis-Max | 350 W | |
| Number of Elements | 2 | |
| Number of Terminals | 4 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 270 | |
| Polarity | Bidirectional | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 12 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
PSLC12C-LF-T7 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the PSLC12C-LF-T7 is a standard SOT23 package with a 5-pin configuration. The datasheet provides a recommended PCB footprint diagram, but it's essential to consult with the manufacturer or a PCB design expert to ensure accurate implementation.
-
The PSLC12C-LF-T7 is designed to handle overvoltage conditions up to 24V. It has an internal voltage clamp that protects the device from voltage spikes and surges. However, it's essential to follow proper PCB design and layout guidelines to ensure the device operates within its specified voltage range.
-
The PSLC12C-LF-T7 has an operating temperature range of -40°C to 150°C. However, it's essential to note that the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to 125°C for optimal performance.
-
The PSLC12C-LF-T7 is designed for low-frequency applications up to 100 kHz. While it can operate at higher frequencies, its performance may degrade, and it may not provide the desired level of protection. For high-frequency applications, it's recommended to consult with the manufacturer or consider alternative devices specifically designed for high-frequency use.
-
The PSLC12C-LF-T7 is not specifically designed for automotive applications, which have unique requirements and standards. While it may be possible to use the device in automotive applications, it's essential to consult with the manufacturer and ensure the device meets the necessary automotive standards and requirements.