Part Details for PSMN015-60PS by Nexperia
Overview of PSMN015-60PS by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSMN015-60PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 277 |
|
RFQ | ||
|
Quest Components | 221 |
|
$1.0320 / $2.0640 | Buy Now |
Part Details for PSMN015-60PS
PSMN015-60PS CAD Models
PSMN015-60PS Part Data Attributes:
|
PSMN015-60PS
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN015-60PS
Nexperia
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-46, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 44 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.0148 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 201 A | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PSMN015-60PS
This table gives cross-reference parts and alternative options found for PSMN015-60PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN015-60PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF1010NSPBF | Power Field-Effect Transistor, 75A I(D), 55V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | PSMN015-60PS vs IRF1010NSPBF |
IRFZ44ZSTRRPBF | Power Field-Effect Transistor, 51A I(D), 55V, 0.0139ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | PSMN015-60PS vs IRFZ44ZSTRRPBF |
PSMN025-100D/T3 | Power Field-Effect Transistor | Nexperia | PSMN015-60PS vs PSMN025-100D/T3 |
IRF1010NSTRRPBF | Power Field-Effect Transistor, 75A I(D), 55V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | PSMN015-60PS vs IRF1010NSTRRPBF |
BUK752R7-30B,127 | N-channel TrenchMOS standard level FET TO-220 3-Pin | NXP Semiconductors | PSMN015-60PS vs BUK752R7-30B,127 |
BUK7506-75B,127 | N-channel TrenchMOS standard level FET TO-220 3-Pin | NXP Semiconductors | PSMN015-60PS vs BUK7506-75B,127 |
BUK752R3-40E | Power Field-Effect Transistor, 120A I(D), 40V, 0.0023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Nexperia | PSMN015-60PS vs BUK752R3-40E |
RFD15N06LESM9A | Power Field-Effect Transistor, 15A I(D), 60V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | Fairchild Semiconductor Corporation | PSMN015-60PS vs RFD15N06LESM9A |
IRLZ44ZSTRR | Power Field-Effect Transistor, 51A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | International Rectifier | PSMN015-60PS vs IRLZ44ZSTRR |
BUK752R3-40C | 100A, 40V, 0.0023ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | PSMN015-60PS vs BUK752R3-40C |