Part Details for PT-321-R by TE Connectivity
Results Overview of PT-321-R by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
PT-321-R Information
PT-321-R by TE Connectivity is a Telecom Transformer.
Telecom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
PT-321-R Part Data Attributes
|
|
PT-321-R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT-321-R
TE Connectivity
Telecom Transformer
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| Additional Feature | Turns Ratio: 1:1.18 | |
| Height | 6.604 Mm | |
| Length | 12.954 Mm | |
| Mounting Feature | Through Hole Mounted | |
| Surface Mount | No | |
| Transformer Type | Telecom Transformer | |
| Width | 9.144 Mm |