Part Details for PT06A-12-10PW by Amphenol Corporation
Overview of PT06A-12-10PW by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PT06A-12-10PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH PT06A12-10PW
|
Avnet Americas | Conn Miniature Cylindrical PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: APH PT06A12-10PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 2554 Factory Stock |
|
$15.3887 / $25.3270 | Buy Now |
DISTI #
654-PT06A1210PW
|
Mouser Electronics | Circular MIL Spec Connector 10P Size 12 Straight Pin Plug RoHS: Not Compliant | 36 |
|
$19.1200 / $25.8200 | Buy Now |
DISTI #
APH PT06A12-10PW
|
Avnet Americas | Conn Miniature Cylindrical PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: APH PT06A12-10PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 2554 Factory Stock |
|
$15.3887 / $25.3270 | Buy Now |
|
Powell Electronics | MIL-C-26482 Series 1 Connector, Solder Contacts Min Qty: 1 | 338 |
|
$17.6000 / $20.8000 | Buy Now |
Part Details for PT06A-12-10PW
PT06A-12-10PW CAD Models
PT06A-12-10PW Part Data Attributes:
|
PT06A-12-10PW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT06A-12-10PW
Amphenol Corporation
10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 60 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 12-10 |
Alternate Parts for PT06A-12-10PW
This table gives cross-reference parts and alternative options found for PT06A-12-10PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT06A-12-10PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT08P-12-10P | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT06A-12-10PW vs PT08P-12-10P |
PT06SE-12-10PX | 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | PT06A-12-10PW vs PT06SE-12-10PX |
PT08P-12-10PY | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | Amphenol Corporation | PT06A-12-10PW vs PT08P-12-10PY |
PT06A-12-10PX | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT06A-12-10PW vs PT06A-12-10PX |
SP06SE-12-10P | 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | PT06A-12-10PW vs SP06SE-12-10P |
PT06A-12-98P | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT06A-12-10PW vs PT06A-12-98P |
PT06E-12-98P | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT06A-12-10PW vs PT06E-12-98P |
SP06A-12-10P | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT06A-12-10PW vs SP06A-12-10P |
PT06E-12-10PX | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT06A-12-10PW vs PT06E-12-10PX |
PT06SE-12-10PZ | 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | PT06A-12-10PW vs PT06SE-12-10PZ |