Part Details for PT12-21C/2D by Everlight Electronics Co Ltd
Results Overview of PT12-21C/2D by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT12-21C/2D Information
PT12-21C/2D by Everlight Electronics Co Ltd is a Photo Transistor.
Photo Transistors are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PT12-21C/2D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PT12-21C/2D
|
TME | Phototransistor, SMD, 940nm, 30V, Lens: transparent Min Qty: 1 | 0 |
|
$0.0780 / $0.1300 | RFQ |
|
DISTI #
PT12-21C/2D
|
Avnet Asia | (Alt: PT12-21C/2D) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
S20B000002
|
EBV Elektronik | (Alt: S20B000002) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.2400 / $0.2600 | Buy Now |